- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51405-2619
51405-2619
Molex / Waldom
Conn IDC Connector RCP 26 POS 1.25mm ST Panel Mount Mini Mi II¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector RCP 26 POS 1.25mm ST Panel Mount Mini Mi II¢A€žA¢ Tray
Search Keywords: 514052619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51405-2619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Panel Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:N/A
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Minimum Order Quantity:
53
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
53
$1.17
600
$1.13
2,000
$1.07
3,000
$1.03
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing