- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51388-0700
51388-0700
Molex / Waldom
Wire-to-Board Receptacle Housing - 7 Circuits - 2.5mm Pitch - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire-to-Board Receptacle Housing - 7 Circuits - 2.5mm Pitch - Natural.
Search Keywords: 513880700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51388-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,000
Ships today, if you order in
Minimum Order Quantity:
834
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
834
$0.0755
9,000
$0.0714
19,000
$0.0683
48,000
$0.0653
148,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing