Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51382-1000

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513821000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51382-1000
  • Alias/AKA:
    0513821000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51382-1000 RoHS compliant?
Yes, 51382-1000 is RoHS compliant.
What is the lead time for 51382-1000?
The standard lead time for 51382-1000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in You may purchase all in-stock quantity of 101
Stock lot only:
101
Minimum Order Quantity:
6000
21 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3442
6,000 +
$0.3129
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!