- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51382-0900
Molex / Waldom
51382-0900
Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513820900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51382-0900
-
Alias/AKA:0513820900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 51382-0900 RoHS compliant?
Yes, 51382-0900 is RoHS compliant.
What is the lead time for 51382-0900?
The standard lead time for 51382-0900 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,038
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$0.2162
1,600
$0.2132
3,100
$0.2081
6,200
$0.2040
12,000
$0.1999
30,000 +
$0.1754
Click for Quote
Log in
to unlock special pricing