- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51382-0702
51382-0702
Molex / Waldom
MicroClasp Wire-to-Board Receptacle Housing - 7 Circuits - 2mm Pitch - Single Row - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MicroClasp Wire-to-Board Receptacle Housing - 7 Circuits - 2mm Pitch - Single Row - Red.
Search Keywords: 513820702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51382-0702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
878
Price (USD)
Qty
Unit Price
878
$0.0704
10,000
$0.0683
20,000
$0.0653
50,000
$0.0632
154,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing