- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51382-0501
51382-0501
Molex / Waldom
MicroClasp Wire-to-Board Receptacle Housing - 5 Circuits - 2mm Pitch - Single Row - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MicroClasp Wire-to-Board Receptacle Housing - 5 Circuits - 2mm Pitch - Single Row - Black.
Search Keywords: 513820501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51382-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,500
Can Ship immediately
Minimum Order Quantity:
782
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
782
$0.086
40,000 +
$0.080
Click for Quote
Log in
to unlock special pricing