- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51382-0500
51382-0500
Molex / Waldom
Conn Housing F 5 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 5 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513820500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51382-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,125
Can Ship immediately
Minimum Order Quantity:
1000
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1255
2,700
$0.1244
5,500
$0.1214
11,300
$0.1183
20,000
$0.1173
40,000
$0.1030
100,000 +
$0.1010
Click for Quote
Log in
to unlock special pricing