- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51382-0303
51382-0303
Molex / Waldom
Conn Housing PL 3 POS 2mm Crimp ST Cable Mount Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing PL 3 POS 2mm Crimp ST Cable Mount Yellow
Search Keywords: 513820303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51382-0303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
926
Price (USD)
Qty
Unit Price
926
$0.0673
10,000
$0.0643
21,000
$0.0622
53,000
$0.0602
164,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing