Available Replacements
Alternative Packaging
501951-6000 501951-6000 Molex / Waldom
501951-6000

Molex / Waldom

In Stock: 1,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51374-6073

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 60 Circuits, Lead-Free

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 60 Circuits, Lead-Free
Search Keywords: 513746073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51374-6073
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    60
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.4/Contact A
  • Dimension:
    32.8 x 4.5 x 4.05 mm
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51374-6073 RoHS compliant?
Yes, 51374-6073 is RoHS compliant.
What is the lead time for 51374-6073?
The standard lead time for 51374-6073 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks can ship 12/22/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!