Available Replacements
Alternative Packaging
501951-5000 501951-5000 Molex / Waldom
501951-5000

Molex / Waldom

In Stock: 18,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51374-5073

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 50 Circuits, Lead-Free

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 50 Circuits, Lead-Free
Search Keywords: 513745073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51374-5073
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    50
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.4/Contact A
  • Dimension:
    27.8 x 4.5 x 4.05 mm
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51374-5073 discontinued?
Yes, 51374-5073 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51374-5073 RoHS compliant?
Yes, 51374-5073 is RoHS compliant.
What is the lead time for 51374-5073?
The standard lead time for 51374-5073 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
125
ADD TO CART
Price (USD)
Qty
Unit Price
125
$0.4927
2,000
$0.4692
3,000
$0.4457
8,000
$0.4335
23,000 +
$0.4223
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!