- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51374-4573
51374-4573
Molex / Waldom
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 45 Circuits, Lead-Free
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 45 Circuits, Lead-Free
Search Keywords: 513744573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51374-4573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:45
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:25.3 x 4.5 x 4.05 mm
-
Operating Temperature:-25 to 85 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.