- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51374-2673
Molex / Waldom
51374-2673
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder ST SMD Easy-On Embossed T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51374-2673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:26
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:15.4 x 4.5 x 4.05 mm
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.