- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51353-4000
51353-4000
Molex / Waldom
Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513534000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51353-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
70
$0.9588
400
$0.9282
750
$0.9180
1,500
$0.9078
4,800
$0.8976
12,000
$0.7650
30,000 +
$0.7548
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT