- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51353-3210
51353-3210
Molex / Waldom
Conn Housing RCP 21 POS 2mm Crimp ST Cable Mount White
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 21 POS 2mm Crimp ST Cable Mount White
Search Keywords: 513533210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51353-3210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
363
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
363
$0.1714
4,000
$0.1652
8,000
$0.1581
21,000
$0.1510
64,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing