- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51353-3204
51353-3204
Molex / Waldom
Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Blue MicroClasp¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Blue MicroClasp¢A€žA¢
Search Keywords: 513533204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51353-3204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Ships today, if you order in
Minimum Order Quantity:
103
Price (USD)
Qty
Unit Price
103
$0.6120
1,500
$0.6018
3,000
$0.5814
6,000
$0.5712
10,000 +
$0.5508
Click for Quote
Log in
to unlock special pricing