Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51353-1800

Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513531800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51353-1800
Alias/AKA: 0513531800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 18
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51353-1800 RoHS compliant?
Yes, 51353-1800 is RoHS compliant.
What is the lead time for 51353-1800?
The standard lead time for 51353-1800 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,944
Can Ship immediately
Minimum Order Quantity:
200
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4264
1,000
$0.4131
3,400
$0.3998
8,000
$0.3641
16,000
$0.3193
40,000 +
$0.3101
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!