- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51353-1602
51353-1602
Molex / Waldom
Wire-to-Board Dual Dip Receptacle Housing - 16 Circuits - 2mm Pitch - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire-to-Board Dual Dip Receptacle Housing - 16 Circuits - 2mm Pitch - Red.
Search Keywords: 513531602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51353-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,800
Ships today, if you order in
Minimum Order Quantity:
204
Price (USD)
Qty
Unit Price
204
$0.3060
2,000
$0.2978
4,000
$0.2897
8,000
$0.2836
10,000 +
$0.2713
Click for Quote
Log in
to unlock special pricing