Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51353-1600

Conn Housing F 16 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 16 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513531600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51353-1600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 16
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51353-1600 RoHS compliant?
Yes, 51353-1600 is RoHS compliant.
What is the lead time for 51353-1600?
The standard lead time for 51353-1600 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,600
Can Ship immediately
Minimum Order Quantity:
200
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3437
1,000
$0.3386
2,000
$0.3335
4,000 +
$0.3254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!