- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51353-1400
51353-1400
Molex / Waldom
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroClasp™ Bag
Search Keywords: 513531400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51353-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Ships today, if you order in
You may purchase all in-stock quantity of 498
Stock lot only:
498
Minimum Order Quantity:
500
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
250
$0.296
1,200
$0.290
2,300
$0.285
4,500
$0.280
12,000
$0.254
30,000 +
$0.222
Click for Quote
Log in
to unlock special pricing