Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51338-9974

Conn Board to Board RCP 12 POS 0.4mm Solder ST SMD SlimStack™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 12 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 513389974
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51338-9974
  • Alias/AKA:
    0513389974
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908510
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51338-9974 RoHS compliant?
Yes, 51338-9974 is RoHS compliant.
What is the lead time for 51338-9974?
The standard lead time for 51338-9974 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.7344
15,000
$0.6732
30,000
$0.5916
75,000
$0.5814
150,000 +
$0.5304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!