- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51338-9873
51338-9873
Molex / Waldom
Conn Board to Board RCP 10 POS 0.4mm Solder ST SMD SlimStack¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 10 POS 0.4mm Solder ST SMD SlimStack¢A€žA¢ T/R
Search Keywords: 513389873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51338-9873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.4 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.5244
15,000
$0.5076
30,000
$0.5063
75,000 +
$0.5050
Click for Quote
Log in
to unlock special pricing