Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51338-3474

Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD SlimStack¢A€žA¢ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD SlimStack¢A€žA¢ T/R
Search Keywords: 513383474
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51338-3474
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Board3594 to Board3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Surface Mount3586
Pitch: 0.4 mm
Number of Contacts: 34
Maximum Voltage Rating: 503584VDC,503584VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51338-3474 RoHS compliant?
Yes, 51338-3474 is RoHS compliant.
What is the lead time for 51338-3474?
The standard lead time for 51338-3474 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
11 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$1.13
15,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!