- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51338-1074
Molex / Waldom
51338-1074
Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD SlimStack™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 513381074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51338-1074
-
Alias/AKA:0513381074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 51338-1074 RoHS compliant?
Yes, 51338-1074 is RoHS compliant.
What is the lead time for 51338-1074?
The standard lead time for 51338-1074 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135,782
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2,500
$2.51
7,500
$2.27
17,500
$1.99
40,000
$1.94
80,000 +
$1.83
Click for Quote
Log in
to unlock special pricing