Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51300-0411

Conn Housing RCP 4 POS 5.8mm Crimp ST Cable Mount CRC™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn Housing RCP 4 POS 5.8mm Crimp ST Cable Mount CRC™ Tray
Search Keywords: 513000411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51300-0411
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    15/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51300-0411 discontinued?
Yes, 51300-0411 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51300-0411 RoHS compliant?
Yes, 51300-0411 is RoHS compliant.
What is the lead time for 51300-0411?
The standard lead time for 51300-0411 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Can Ship immediately
Minimum Order Quantity:
27
ADD TO CART
Price (USD)
Qty
Unit Price
27
$2.36
300
$2.27
600
$2.18
2,000
$2.09
5,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!