- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51296-6094
51296-6094
Molex / Waldom
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 512966094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51296-6094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:60
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:33.7 x 4.3 x 1.3 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$1.55
9,000
$1.41
21,000
$1.23
51,000
$1.19
102,000
$1.13
252,000 +
$1.06
Click for Quote
Log in
to unlock special pricing