- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51281-1294
51281-1294
Molex / Waldom
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 512811294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51281-1294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:8.1mm x 4.05mm x 1.2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.425
9,000
$0.414
18,000 +
$0.402
Click for Quote
Log in
to unlock special pricing