Image is representational - see mfr. specs

51281-0694

Molex / Waldom

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 512810694
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51281-0694
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    5.1 x 4.05 x 1.2 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.2458
6,000
$0.2407
12,000
$0.2326
24,000 +
$0.2285
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!