- Home ›
- All Products›
- 51281-0598
51281-0598
Molex / Waldom
FFC & FPC Connectors 0.50mm P Easy-On FFC/FPC Conn Surface Mnt RA 1.20mm Mated Hgt 5CKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC & FPC Connectors 0.50mm P Easy-On FFC/FPC Conn Surface Mnt RA 1.20mm Mated Hgt 5CKT
Search Keywords: 512810598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51281-0598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.233
6,000
$0.227
24,000 +
$0.209
Click for Quote
Log in
to unlock special pricing