Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51281-0594

Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 512810594
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51281-0594
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366930
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    FPC Connector
  • Number of Contacts:
    5
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    4.6 x 4.05 x 1.2 mm
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51281-0594 RoHS compliant?
Yes, 51281-0594 is RoHS compliant.
What is the lead time for 51281-0594?
The standard lead time for 51281-0594 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 1/14/27
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.1784
6,000
$0.1632
9,000
$0.1608
12,000
$0.1486
27,000
$0.1444
51,000
$0.1410
102,000
$0.1376
150,000 +
$0.1354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!