- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 51239-3002
51239-3002
Molex / Waldom
Conn Housing PL 30 POS 3mm Crimp ST Cable Mount CRC™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing PL 30 POS 3mm Crimp ST Cable Mount CRC™ Tray
Search Keywords: 512393002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51239-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:3 mm
-
Termination Method:Crimp
-
Number of Contacts:30
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.41
50
$2.94
250
$2.62
500
$2.41
1,000
$2.21
2,500
$2.07
5,000
$2.03
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing