- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 51239-2002
51239-2002
Molex / Waldom
Conn Housing PL 20 POS 3mm Crimp ST Cable Mount CRC™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing PL 20 POS 3mm Crimp ST Cable Mount CRC™ Tray
Search Keywords: 512392002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51239-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:3 mm
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Can Ship immediately
Minimum Order Quantity:
41
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
41
$1.54
500
$1.48
900
$1.42
3,000
$1.37
8,000 +
$1.32
Click for Quote
Log in
to unlock special pricing