- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51227-0700
51227-0700
Molex / Waldom
Conn Housing PL 7 POS 2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 7 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 512270700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51227-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Ships today, if you order in
Minimum Order Quantity:
1000
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$0.1459
2,300
$0.1428
4,600
$0.1397
9,200
$0.1377
12,000
$0.1346
30,000
$0.1183
75,000 +
$0.1142
Click for Quote
Log in
to unlock special pricing