- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51227-0200
Molex / Waldom
51227-0200
Conn Housing PL 2 POS 2mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 512270200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51227-0200
-
Alias/AKA:0512270200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51227-0200 RoHS compliant?
Yes, 51227-0200 is RoHS compliant.
What is the lead time for 51227-0200?
The standard lead time for 51227-0200 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
900
27 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$0.0847
900
$0.0770
4,500
$0.0760
9,100
$0.0749
18,600
$0.0728
36,000
$0.0718
80,000
$0.0645
200,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing