- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 51217-0605
Molex / Waldom
51217-0605
Connector Accessories Wire-to-Board Retainer Polyester Gray 6 POS Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Wire-to-Board Retainer Polyester Gray 6 POS Bag
Search Keywords: 512170605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51217-0605
-
Alias/AKA:0512170605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:15.1 x 5.45 x 3.3 mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51217-0605 RoHS compliant?
Yes, 51217-0605 is RoHS compliant.
What is the lead time for 51217-0605?
The standard lead time for 51217-0605 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,900
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.1080
4,400
$0.0919
8,700
$0.0877
17,300 +
$0.0859
Click for Quote
Log in
to unlock special pricing