- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 51217-0205
51217-0205
Molex / Waldom
Connector Accessories Wire-to-Board Retainer Polyester Gray 2 POS Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Wire-to-Board Retainer Polyester Gray 2 POS Bag
Search Keywords: 512170205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51217-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:7.1 x 5.45 x 3.3 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0420
9,000
$0.0407
34,000
$0.0395
200,000
$0.0346
500,000 +
$0.0321
Click for Quote
Log in
to unlock special pricing