- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51216-0700
51216-0700
Molex / Waldom
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 512160700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51216-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,034
Ships today, if you order in
Minimum Order Quantity:
1000
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
350
$0.2040
1,700
$0.2020
3,300
$0.1979
6,600
$0.1938
24,000
$0.1765
80,000 +
$0.1550
Click for Quote
Log in
to unlock special pricing