- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51203-1200
Molex / Waldom
51203-1200
Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount HMC™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount HMC™ Bag
Search Keywords: 512031200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51203-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:43/Contact A
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 51203-1200 RoHS compliant?
Yes, 51203-1200 is RoHS compliant.
What is the lead time for 51203-1200?
The standard lead time for 51203-1200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$8.22
45
$8.07
85
$7.92
200
$7.76
400
$7.62
500
$6.96
1,000 +
$6.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT