- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 51201-0001
51201-0001
Molex / Waldom
Connector Accessories 36 POS IP65 Industrial Dust Cover Acrylonitrile Butadiene Styrene Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories 36 POS IP65 Industrial Dust Cover Acrylonitrile Butadiene Styrene Black
Search Keywords: 512010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51201-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover
-
Dimension:90 x 35.5 x 12 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
60
$3.533
120
$3.293
240
$3.120
500
$2.840
1,000
$2.573
2,500 +
$2.493
Click for Quote
Log in
to unlock special pricing