Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51198-1000

Conn Housing M 10 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 10 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511981000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51198-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51198-1000 RoHS compliant?
Yes, 51198-1000 is RoHS compliant.
What is the lead time for 51198-1000?
The standard lead time for 51198-1000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in You may purchase all in-stock quantity of 130
Stock lot only:
130
Minimum Order Quantity:
200
21 Weeks can ship 4/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3377
200
$0.3070
1,200
$0.2630
2,400
$0.2560
5,000
$0.2480
6,000 +
$0.2140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!