- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51198-0700
Molex / Waldom
51198-0700
Conn Housing M 7 POS 2.5mm Crimp ST Panel Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 7 POS 2.5mm Crimp ST Panel Mount Bag
Search Keywords: 511980700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51198-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51198-0700 RoHS compliant?
Yes, 51198-0700 is RoHS compliant.
What is the lead time for 51198-0700?
The standard lead time for 51198-0700 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
300
$0.236
1,700
$0.202
3,500
$0.193
6,000 +
$0.175
Click for Quote
Log in
to unlock special pricing