- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51198-0200
51198-0200
Molex / Waldom
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511980200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51198-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
You may purchase all in-stock quantity of 252
Stock lot only:
252
Minimum Order Quantity:
900
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.0785
900
$0.0714
4,400
$0.0704
8,700
$0.0694
16,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing