- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51195-0800
51195-0800
Molex / Waldom
Conn Housing F 8 POS 6.4mm Crimp ST Cable Mount HMC™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 6.4mm Crimp ST Cable Mount HMC™ Bag
Search Keywords: 511950800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51195-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.992
25
$2.720
150
$2.680
250
$2.640
550
$2.580
1,600
$2.530
2,000
$2.310
5,000 +
$2.100
Click for Quote
Log in
to unlock special pricing