- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51192-0600
51192-0600
Molex / Waldom
Conn Housing PIN 6 POS 4.2mm Crimp ST Cable Mount HMC™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PIN 6 POS 4.2mm Crimp ST Cable Mount HMC™ Bag
Search Keywords: 511920600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51192-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$3.06
125
$2.91
498
$2.78
1,244
$2.66
3,732 +
$2.55
Click for Quote
Log in
to unlock special pricing