Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51191-0900

Conn Housing F 9 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 9 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511910900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51191-0900
Alias/AKA: 0511910900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 9
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51191-0900 RoHS compliant?
Yes, 51191-0900 is RoHS compliant.
What is the lead time for 51191-0900?
The standard lead time for 51191-0900 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,871
Can Ship immediately
Minimum Order Quantity:
350
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.1897
1,700
$0.1867
3,300
$0.1826
6,600
$0.1795
10,000 +
$0.1775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!