- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51191-0800
Molex / Waldom
51191-0800
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511910800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51191-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51191-0800 RoHS compliant?
Yes, 51191-0800 is RoHS compliant.
What is the lead time for 51191-0800?
The standard lead time for 51191-0800 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,214
Can Ship immediately
Minimum Order Quantity:
400
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
400
$0.1734
1,800
$0.1714
3,600
$0.1673
7,200
$0.1652
10,000
$0.1622
25,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT