- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51191-0500
51191-0500
Molex / Waldom
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511910500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51191-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
500
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.1448
500
$0.1316
2,600
$0.1234
5,200
$0.1204
10,500
$0.1193
20,000
$0.1173
25,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT