- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51191-0400
Molex / Waldom
51191-0400
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 51191-0400 |
| Alias/AKA: | 0511910400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Termination Method: | Crimp |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -40 to 105 °C |