- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 51166-2578
51166-2578
Molex / Waldom
Connector Accessories Plug Coding Key Polyamide Reseda Green Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Plug Coding Key Polyamide Reseda Green Tray
Search Keywords: 511662578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51166-2578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coding Key
-
Dimension:8.9 x 10.8 x 6.55 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.044
250
$0.843
500
$0.804
1,000
$0.759
2,500
$0.704
5,000
$0.676
7,500
$0.634
10,000 +
$0.625
Click for Quote
Log in
to unlock special pricing