- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 51166-1567
Molex / Waldom
51166-1567
Connector Accessories Hard Metric Board-to-Board Plug Coding Key Brilliant Blue Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 51166-1567 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Coding Key |
| Dimension: | 8.9 x 10.8 x 6.55 mm |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.