- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51163-1200
51163-1200
Molex / Waldom
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 511631200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51163-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,545
Ships today, if you order in
You may purchase all in-stock quantity of 1,545
Stock lot only:
1545
Minimum Order Quantity:
4000
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.3386
4,000
$0.3078
4,700
$0.2868
8,000 +
$0.2839
Click for Quote
Log in
to unlock special pricing